Part Details for C4D0212S-A by Electro Switch Corporation
Overview of C4D0212S-A by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4D0212S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2743
|
Newark | Rotary Switches Rohs Compliant: Yes |Electroswitch C4D0212S-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3000 / $65.9300 | Buy Now |
DISTI #
C4D0212S-A-ND
|
DigiKey | SWITCH ROTARY 2-12POS 300MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0800 | Buy Now |
DISTI #
690-C4D0212S-A
|
Mouser Electronics | Rotary Switches | 0 |
|
$35.1800 / $50.0600 | Order Now |
DISTI #
61139175
|
Verical | Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC Min Qty: 2 Package Multiple: 1 Date Code: 2206 | Americas - 28 |
|
$37.7650 / $58.8120 | Buy Now |
|
Master Electronics | Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals RoHS: Compliant |
28 In Stock |
|
$21.7200 / $45.2400 | Buy Now |
Part Details for C4D0212S-A
C4D0212S-A CAD Models
C4D0212S-A Part Data Attributes
|
C4D0212S-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C4D0212S-A
Electro Switch Corporation
Rotary Switch, 12 Positions, Circular, 0.5A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Type | ROTARY | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Resistance | 0.003 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 12 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |