Part Details for C4D0512N-A by Electroswitch Electronic Products
Overview of C4D0512N-A by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4D0512N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228035
|
RS | Switch, Rotary, 5 deck, 12 position, .5a @ 28vdc, SP-12T, solder | Electroswitch Inc. C4D0512N-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1100 / $81.0100 | RFQ |
|
Onlinecomponents.com | Fully Enclosed Rotary Switch - 5 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 30° Index - Solder Terminals |
27 In Stock |
|
$41.2200 / $82.6700 | Buy Now |
DISTI #
000000000000340821
|
Sager | Rotary Switches 5P 12POS 30DEG ADJ NON-SHORTING Min Qty: 1 | 0 |
|
$45.5900 / $83.8300 | Buy Now |