Part Details for C4D0606N-A by Electro Switch Corporation
Overview of C4D0606N-A by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for C4D0606N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4600
|
Newark | Switch, Rotary, 6P6T, 500Ma, 125V, No. Of Switch Positions:6 Position, No. Of Poles:6 Pole, Angle Of Throw:60°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:125V, Product Range:C4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C4D0606N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$41.4200 | Buy Now |
DISTI #
451-1020-ND
|
DigiKey | SWITCH ROTARY 2-6POS 300MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$44.0000 / $46.2400 | Buy Now |
DISTI #
690-C4D0606N-A
|
Mouser Electronics | Rotary Switches 02-06POS/6P/3 DECKS RoHS: Compliant | 11 |
|
$44.0000 / $46.2400 | Buy Now |
|
Master Electronics | Fully Enclosed Rotary Switch - 6 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 60° Index - Solder Terminals RoHS: Compliant |
9 In Stock |
|
$28.2100 / $59.4100 | Buy Now |
|
Neutron USA | Rotary Switch, 02-06POS/6P/3 DECKS, DP6T, Non-Shorting, Solder Lug | 34 |
|
$124.6900 | Buy Now |