Part Details for C4D0806N-A by Electro Switch Corporation
Overview of C4D0806N-A by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for C4D0806N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4601
|
Newark | Switch, Rotary, 8P6T, 500Ma, 125V, No. Of Switch Positions:6 Position, No. Of Poles:8 Pole, Angle Of Throw:60°, Contact Current Ac Max:300Ma, Contact Voltage Ac Max:125V, Product Range:C4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C4D0806N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$72.3300 / $83.1500 | Buy Now |
DISTI #
451-1022-ND
|
DigiKey | SWITCH ROTARY 2-6POS 300MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$56.4590 / $80.3500 | Buy Now |
DISTI #
690-C4D0806N-A
|
Mouser Electronics | Rotary Switches 02-06POS/8P/4 DECKS RoHS: Compliant | 44 |
|
$56.4500 / $80.3500 | Buy Now |
|
Master Electronics | Fully Enclosed Rotary Switch - 8 Pole - 2 to 6 Position Adjustable - Non-Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 60° Index - Solder Terminals RoHS: Compliant |
94 In Stock |
|
$34.8000 / $74.1400 | Buy Now |
|
Neutron USA | Rotary Switches 02-06POS/8P/4 DECKS | 3 |
|
$208.7000 | Buy Now |
Part Details for C4D0806N-A
C4D0806N-A CAD Models
C4D0806N-A Part Data Attributes
|
C4D0806N-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C4D0806N-A
Electro Switch Corporation
Rotary Switch, 6 Positions, 8P6T, On-on, Circular, 0.5A, 28VDC, 14 PCB Hole Cnt, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | NON-CORROSIVE MATERIALS | |
Body Height | 41.7576 mm | |
Body Length or Diameter | 34.925 mm | |
Bushing Length | 0.375 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.3A@125VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.003 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Indexing Angle | 360 deg | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
PCB Hole Count | 14 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | 8P6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |