-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE ARRAY SCHOTTKY 1200V TO247
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8372
|
Newark | Silicon Carbide Schottky Diode, Sic, Z-Rec 1200V Series, Dual Common Cathode, 1.2 Kv, 38 A, 54 Nc Rohs Compliant: Yes |Wolfspeed C4D10120D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5106 |
|
$5.7600 / $7.1300 | Buy Now |
DISTI #
C4D10120D-ND
|
DigiKey | DIODE ARR SIC 1200V 9A TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
951 In Stock |
|
$4.2125 / $9.4100 | Buy Now |
DISTI #
941-C4D10120D
|
Mouser Electronics | SiC Schottky Diodes SIC SCHOTTKY DIODE 1200V, 2x5A RoHS: Compliant | 934 |
|
$4.2100 / $8.6900 | Buy Now |
DISTI #
C4D10120D
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 5Ax2, TO247-3, 187W Min Qty: 1 | 17 |
|
$5.6000 / $7.5600 | Buy Now |
DISTI #
C4D10120D
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 765 |
|
$5.5000 / $5.8000 | Buy Now |
DISTI #
C1S815400002958
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant | 765 |
|
$8.3500 / $10.6000 | Buy Now |
DISTI #
C1S815400000552
|
Chip1Stop | SiC, Schottky Diode, 10A, 2x5A, 1200V, TO-247-3, Dual Die, Industrial, Gen 4 RoHS: Compliant Container: Tube | 320 |
|
$4.3000 / $7.4500 | Buy Now |
|
LCSC | 1.2kV 1 pair of common cathodes 1.8V5A 9A TO-247 SiC Diodes ROHS | 5 |
|
$3.6457 / $3.8582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4D10120D
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C4D10120D
Wolfspeed
DIODE ARRAY SCHOTTKY 1200V TO247
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-247, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 46 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |