Part Details for C4IDCB by Crydom Inc
Overview of C4IDCB by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4IDCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2219
|
Newark | Input Module, 0.04A, 4-16Vdc, Current Rating:40Ma, Product Range:C4 Series Rohs Compliant: Yes |Sensata/crydom C4IDCB Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$54.1900 | Buy Now |
DISTI #
CRYC4IDCB
|
Heilind Electronics | INPUT MODULE C4, 30VDC, 4-16VD C IN | Americas - 0 in Stock |
|
$38.9076 / $46.6893 | Buy Now |
|
Onlinecomponents.com | SOLID STATE RELAY (I/O MODULE) 4.5-30 V - Input Mod.C4, 30VDC, 4-16VDC In RoHS: Compliant |
30 In Stock |
|
$44.5800 / $75.3500 | Buy Now |
DISTI #
000000000002443301
|
Sager | I/O Modules C4 Series I/O Module Min Qty: 25 | 0 |
|
$37.9700 / $40.1400 | Buy Now |
|
Master Electronics | SOLID STATE RELAY (I/O MODULE) 4.5-30 V - Input Mod.C4, 30VDC, 4-16VDC In RoHS: Compliant |
30 In Stock |
|
$44.5800 / $75.3500 | Buy Now |
Part Details for C4IDCB
C4IDCB CAD Models
C4IDCB Part Data Attributes
|
C4IDCB
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
C4IDCB
Crydom Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXMA-X5 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |