Part Details for C4VCM42BK1 by Hammond Manufacturing
Overview of C4VCM42BK1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4VCM42BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9164
|
Newark | Vertical Cable Manager, Rack Cabinet/Blk, Cable Organizer Type:Vertical Cable Manager, For Use With:Hammond C4, C4Rr, Dcz4 Series Rack Cabinets, Product Range:C4Vcm Series Rohs Compliant: Yes |Hammond C4VCM42BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$197.5300 / $208.6200 | Buy Now |
DISTI #
HM2189-ND
|
DigiKey | 24U VERTICAL CABLE MANAGER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$177.3800 | Buy Now |
DISTI #
546-C4VCM42BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 24U Vertical Cable Manager for C4 RoHS: Compliant | 0 |
|
$193.4700 / $200.6500 | Order Now |
DISTI #
70316788
|
RS | 24U Vertical Cable Manager for C4 | Hammond Manufacturing C4VCM42BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.7500 / $206.8400 | RFQ |
|
Onlinecomponents.com | 24U Vertical Cable Manager for C4 RoHS: Compliant | 9 Factory Stock |
|
$184.2900 / $202.7100 | Buy Now |
|
Powell Electronics | 24U Vertical Cable Manager Min Qty: 1 | 5 |
|
$177.3800 / $202.7100 | Buy Now |
|
Master Electronics | 24U Vertical Cable Manager for C4 RoHS: Compliant | 9 Factory Stock |
|
$184.2900 / $202.7100 | Buy Now |