Part Details for C5-FREQ-33-5OT-3RD-SP-SL-T by Raltron Electronics Corporation
Overview of C5-FREQ-33-5OT-3RD-SP-SL-T by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5-FREQ-33-5OT-3RD-SP-SL-T
C5-FREQ-33-5OT-3RD-SP-SL-T CAD Models
C5-FREQ-33-5OT-3RD-SP-SL-T Part Data Attributes
|
C5-FREQ-33-5OT-3RD-SP-SL-T
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C5-FREQ-33-5OT-3RD-SP-SL-T
Raltron Electronics Corporation
Parallel - 5Th Overtone Quartz Crystal, 10MHz Min, 300MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 5TH OVERTONE | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0003% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 33 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | |
Surface Mount | NO |