Part Details for C50 by TE Connectivity
Overview of C50 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8305
|
Newark | C-5 Black |Amp Te Connectivity C50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.8400 | Buy Now |
DISTI #
L994C50-ND
|
DigiKey | RF ANT 50MHZ WHIP STR NMO 49" Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
6-1437627-2
|
Avnet Americas | Switch Access Push Button Switch Round Cap Loose Piece - Bulk (Alt: 6-1437627-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Access Push Button Switch Round Cap Loose Piece RoHS: Compliant |
114 In Stock |
|
$0 | Buy Now |