Part Details for C501106010 by Belden Inc
Overview of C501106010 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C501106010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R2918
|
Newark | Patchcord Bcat5E Cmr Blu 10Ft/ Blue, Light Rohs Compliant: Yes |Belden C501106010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $10.4000 | Buy Now |
DISTI #
BEL1444-10-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$7.7159 / $12.7600 | Buy Now |
DISTI #
566-C501106010
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID 10ft CORD LT.BLUE RoHS: Compliant | 4 |
|
$7.7100 / $12.5500 | Buy Now |
DISTI #
70038463
|
RS | Category 5E Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue | Belden C501106010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9 |
|
$11.2600 / $13.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6400 / $10.1100 | Buy Now |
DISTI #
3780717
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.5461 | Buy Now |
DISTI #
3780717
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$10.6936 / $13.1421 | Buy Now |