Part Details for C50285-000 by TE Connectivity
Overview of C50285-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C50285-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C50285-000
|
Avnet Americas | Shielded Cable 9 Conductors 22AWG Tin Plated Copper 600V White - Bulk (Alt: C50285-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0080 / $15.8155 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$14.4900 | Buy Now |
DISTI #
RYCC50285-000
|
Heilind Electronics | 55A1191-22-MST9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1191-22-MST9-9 RoHS: Compliant | 0 |
|
$14.3200 / $42.0200 | Buy Now |
DISTI #
RYCC50285-000
|
Interstate Connecting Components | 55A1191-22-MST9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006037872
|
Sager | Multi-Conductor Cables 55A1191-22-MST9-9 Min Qty: 1 | 0 |
|
$15.8100 / $19.7700 | Buy Now |
|
Master Electronics | 55A1191-22-MST9-9 RoHS: Compliant | 0 |
|
$14.3200 / $42.0200 | Buy Now |
Part Details for C50285-000
C50285-000 CAD Models
C50285-000 Part Data Attributes
|
C50285-000
TE Connectivity
Buy Now
|
Compare Parts:
C50285-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |