There are no models available for this part yet.
Overview of C503B-ACN-CX0Y0252 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for C503B-ACN-CX0Y0252 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28T0845
|
Newark | Round 503-B Series Led -Ambercolor,4180-8200,hue A2 - A5,ammo Pack Rohs Compliant: Yes |Cree Led C503B-ACN-CX0Y0252 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now | |
DISTI #
C503B-ACN-CX0Y0252-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1371 / $0.1477 | Buy Now | |
DISTI #
C503B-ACN-CX0Y0252
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,4180-8200,HUE A2 - A5,AMMO PACK - Ammo Pack (Alt: C503B-ACN-CX0Y0252) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
941-C503BACNCX0Y0252
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
C503B-ACN-CX0Y0252
|
TTI | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1360 / $0.1460 | Buy Now |
CAD Models for C503B-ACN-CX0Y0252 by Cree, Inc.
Part Data Attributes for C503B-ACN-CX0Y0252 by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
6 Weeks
|
Color
|
AMBER
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Luminous Intensity-Nom
|
6190.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
8.8 mm
|
Packing Method
|
AMMO PACK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|