Part Details for C5044.41.01 by Prysmian Spa
Overview of C5044.41.01 by Prysmian Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5044.41.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5044-100-ND
|
DigiKey | CABLE COAXIAL RG11 14AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$73.7840 / $115.9500 | Buy Now |
DISTI #
C5044-50-ND
|
DigiKey | CABLE COAXIAL RG11 14AWG 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$37.8780 / $59.5200 | Buy Now |