Part Details for C506 by Coilcraft Inc
Overview of C506 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC506LP4 | Analog Devices | VCO SMT w/Buffer amp, 7.8 - 8. | |
HMC506LP4TR | Analog Devices | VCO SMT w/Buffer amp, 7.8 - 8. | |
HMC506LP4E | Analog Devices | 7.8 - 8.8 GHz VCO |
Price & Stock for C506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Designer's Kit, XGL4025, 20% tolerance, SM power inductors, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 15 |
|
$57.0000 / $75.0000 | Buy Now |