Part Details for C512A-WNS-CA0C0151 by Cree, Inc.
Overview of C512A-WNS-CA0C0151 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for C512A-WNS-CA0C0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0937
|
Newark | 12000-32900Mcd, Chrom W1-W5, Bulk Pack |Cree Led C512A-WNS-CA0C0151 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.1840 | Buy Now |
DISTI #
C512A-WNS-CA0C0151-ND
|
DigiKey | LED COOL WHITE 5MM ROUND T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
365 In Stock |
|
$0.1971 / $0.2800 | Buy Now |
DISTI #
C512A-WNS-CA0C0151
|
Avnet Americas | 12000-32900MCD, CHROM W1-W5, BULK PACK - Bag (Alt: C512A-WNS-CA0C0151) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C512AWNSCA0C0151
|
Mouser Electronics | Standard LEDs - Through Hole White Round RoHS: Compliant | 474 |
|
$0.2120 / $0.2700 | Buy Now |
DISTI #
C512A-WNS-CA0C0151
|
TTI | Standard LEDs - Through Hole White Round RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1950 / $0.2100 | Buy Now |
DISTI #
C512A-WNS-CA0C0151
|
Avnet Silica | 12000-32900MCD, CHROM W1-W5, BULK PACK (Alt: C512A-WNS-CA0C0151) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C512A-WNS-CA0C0151
C512A-WNS-CA0C0151 CAD Models
C512A-WNS-CA0C0151 Part Data Attributes
|
C512A-WNS-CA0C0151
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C512A-WNS-CA0C0151
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |