-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C52302-000
|
Avnet Americas | TXR58SJ00-2410AI - Bulk (Alt: C52302-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C52302-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C52302-000
TE Connectivity
CONN BACKSHELL ADPT SZ 24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |