Part Details for C528G156E-136E by Airpax
Overview of C528G156E-136E by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28136EVAL1Z | Renesas Electronics Corporation | 5MHz, Single Precision Rail-to-Rail Input-Output Op Amp Evaluation Board | |
ISL80136EVAL1Z | Renesas Electronics Corporation | 40V, Low Quiescent Current, 50mA/150mA Linear Regulator Evaluation Board |
Price & Stock for C528G156E-136E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL IC | 8 |
|
$7.5000 / $15.0000 | Buy Now |