Part Details for C539-MFC-U by Metro
Overview of C539-MFC-U by Metro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC539ALP3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC539ALP3ETR | Analog Devices | 0.25 dB LSB 5-Bit dig atten , | |
DC539B | Analog Devices | LTC5509ESC6 - 3 GHz RF Power D |
Price & Stock for C539-MFC-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10036407
|
Techni-Tool, Inc. | Metro C539-MFC-U Holding/Proofing Cabinet, Ins. M/H, Full, Clr Dr, Unv Slide, 120V, Red, C5 3 Series | 0 |
|
$6,189.4000 | Buy Now |