Part Details for C550 by Fluke Corporation
Overview of C550 by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-1353-ND
|
DigiKey | BAG TOOL STEEL REINFORCED FRAME Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$131.9900 | Buy Now |
DISTI #
676-C550
|
Mouser Electronics | Tool Kits & Cases PREMIUM TOOL BAG RoHS: Compliant | 5 |
|
$128.2400 | Buy Now |
|
Onlinecomponents.com | PREMIUM TOOL BAG |
1 In Stock |
|
$124.1900 / $134.9900 | Buy Now |
|
NAC | PREMIUM TOOL BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
3693296
|
element14 Asia-Pacific | FLUKE C550 CARRY CASE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$175.8691 | Buy Now |
|
Master Electronics | PREMIUM TOOL BAG |
1 In Stock |
|
$124.1900 / $134.9900 | Buy Now |
DISTI #
17129.1
|
TestEquity LLC | Fluke C550 Tool Bag, Ballistic Cloth, Weather Resistant, 25 Pockets | 2 |
|
$109.9900 | Buy Now |