Part Details for C5503ALBG2602AW-G74 by Bulgin
Overview of C5503ALBG2602AW-G74 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5503ALBG2602AW-G74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5503ALBG2602AW-G74-ND
|
DigiKey | SWITCH ROCKER SPST 16A 250V Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5156 | Buy Now |
DISTI #
167-503ALBG2602AWG74
|
Mouser Electronics | Rocker Switches SPST Rocker Switch, Lit 110V Green RoHS: Compliant | 0 |
|
$9.1500 / $9.5100 | Order Now |
Part Details for C5503ALBG2602AW-G74
C5503ALBG2602AW-G74 CAD Models
C5503ALBG2602AW-G74 Part Data Attributes
|
C5503ALBG2602AW-G74
Bulgin
Buy Now
|
Compare Parts:
C5503ALBG2602AW-G74
Bulgin
|
Samacsys Manufacturer | Bulgin |