Part Details for C5503ALBR2 by Arcolectric
Overview of C5503ALBR2 by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5503ALBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6383
|
Newark | Rocker Switch |Arcolectric (Bulgin Limited) C5503ALBR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $7.8000 | Buy Now |
DISTI #
28Y8038
|
Newark | Rocker Switch |Arcolectric (Bulgin Limited) C5503ALBR2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 | Buy Now |
DISTI #
71028993
|
RS | SPST Rocker Switch, Lit 110V Red | Arcolectric (Bulgin Ltd.) C5503ALBR2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3300 / $7.5000 | RFQ |
|
Onlinecomponents.com | Single And Twin Gang Rocker Switches RoHS: Compliant |
100 On Order |
|
$4.8000 / $7.2100 | Buy Now |
|
Master Electronics | Single And Twin Gang Rocker Switches RoHS: Compliant |
100 On Order |
|
$4.8000 / $7.2100 | Buy Now |
Part Details for C5503ALBR2
C5503ALBR2 CAD Models
C5503ALBR2 Part Data Attributes
|
C5503ALBR2
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C5503ALBR2
Arcolectric
Rocker Switch, SPST, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 14 mm | |
Body Height | 19.5 mm | |
Body Length or Diameter | 31.9 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |