Part Details for C5503ATNAF by Arcolectric
Overview of C5503ATNAF by Arcolectric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5503ATNAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C7448
|
Newark | Rocker Switch, Spst, 20A, 250Vac, Green, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Green, Product Range:5500 Series, Contact Current Ac Max:16A Rohs Compliant: Yes |Arcolectric (Bulgin Limited) C5503ATNAF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$4.7300 / $6.1700 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 28VDC 745.7VA RoHS: Compliant | 0 |
|
$2.6500 / $3.8000 | Buy Now |