Part Details for C560013 by Jbc Tools
Overview of C560013 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C560013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-C560013
|
TME | Tip: for desoldering irons, 2.7x1mm, Features: longlife Min Qty: 1 | 24 |
|
$29.2400 / $31.5200 | Buy Now |
DISTI #
673SO5613
|
Techni-Tool, Inc. | JBC Tools C560013 Pad Cleaning Tip w/ Side Slit, 2.7mm Dia, 1 mm Slot, For DR560 Desolder Iron | 9 |
|
$34.0000 | Buy Now |
DISTI #
673SO5613
|
TestEquity LLC | JBC Tools C560013 Pad Cleaning Tip w/ Side Slit, 2.7mm Dia, 1 mm Slot, For DR560 Desolder Iron | 9 |
|
$34.0000 | Buy Now |