Part Details for C56313L1X by Switchcraft Conxall
Overview of C56313L1X by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C56313L1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C56313L1X-ND
|
DigiKey | SWITCH SLIDE DP3T 500MA 125V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-C56313L1X
|
Mouser Electronics | Slide Switches DP3T SLIDE LOCKING RoHS: Compliant | 94 |
|
$9.5100 / $14.0100 | Buy Now |
|
Onlinecomponents.com | Switch Slide DP3T Top Slide 0.5A 125VAC 125VDC PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$8.1300 / $17.3400 | Buy Now |
DISTI #
000000000002482900
|
Sager | Slide Switches DP3T SLIDE LOCKING | 0 |
|
Buy Now |
Part Details for C56313L1X
C56313L1X CAD Models
C56313L1X Part Data Attributes
|
C56313L1X
Switchcraft Conxall
Buy Now
|
Compare Parts:
C56313L1X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |