C566C-BFS-CS0W0351
Cree, Inc.
Description: Single Color LED, Blue, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of C566C-BFS-CS0W0351 by Cree, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for C566C-BFS-CS0W0351 by Cree, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C566C-BFS-CS0W0351 by Cree, Inc.

C566C-BFS-CS0W0351
Cree, Inc.
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CREE INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
BLUE
Configuration
SINGLE
Forward Current-Max
0.035 A
Lens Type
TINTED DIFFUSED
Luminous Intensity-Nom
2475.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
95 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
7.8 mm
Packing Method
BULK
Shape
OVAL
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Viewing Angle
35 deg
Want to compare parts?
  1. C566C-BFS-CS0W0351
    Cree, Inc.
    Single Color LED, Blue, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for C566C-BFS-CS0W0351

This table gives cross-reference parts and alternative options found for C566C-BFS-CS0W0351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C566C-BFS-CS0W0351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C566C-BFN-CS0W0351 Single Color LED, Blue, Tinted Diffused, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Cree, Inc. C566C-BFS-CS0W0351 vs C566C-BFN-CS0W0351

Related Parts for C566C-BFS-CS0W0351

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C566C-BFS-CS0W0351 by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C566C-BFS-CS0W0351 by Cree, Inc.

Select Manufacturer
Which Manufacturer of C566C-BFS-CS0W0351 would you like to use for your alert(s)?
  • Please alert me when C566C-BFS-CS0W0351 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C566C-BFS-CS0W0351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C566C-BFS-CS0W0351 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C566C-BFS-CS0W0351 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C566C-BFS-CS0W0351.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C566C-BFS-CS0W0351 by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: