Part Details for C566D-BFE-CU14Q4S2 by Cree, Inc.
Overview of C566D-BFE-CU14Q4S2 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C566D-BFE-CU14Q4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8465
|
Newark | Any 4 Consecutive Sub-Bins From U1(1520Mcd) - V2 (2564Mcd), Any 1 Hue From B4 (465Nm) To B5 (475Nm), Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566D-BFE-CU14Q4S2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
C566D-BFE-CU14Q4S2-ND
|
DigiKey | LED BLUE DIFFUSED 5MM OVAL T/H Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1908 | Buy Now |
DISTI #
C566D-BFE-CU14Q4S2
|
Avnet Americas | ANY 4 CONSECUTIVE SUB-BINS FROM U1(1520MCD) - V2 (2564MCD), ANY 1 HUE FROM B4 (465NM) TO B5 (475NM), - Ammo Pack (Alt: C566D-BFE-CU14Q4S2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
941-C566DBFECU14Q4S2
|
Mouser Electronics | Standard LEDs - Through Hole Blue Oval RoHS: Compliant | 0 |
|
$0.1900 / $0.2400 | Order Now |
DISTI #
C566D-BFE-CU14Q4S2
|
TTI | Standard LEDs - Through Hole Blue Oval RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.1380 / $0.1880 | Buy Now |
Part Details for C566D-BFE-CU14Q4S2
C566D-BFE-CU14Q4S2 CAD Models
C566D-BFE-CU14Q4S2 Part Data Attributes
|
C566D-BFE-CU14Q4S2
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C566D-BFE-CU14Q4S2
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |