-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.1uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8790
|
Newark | Mlcc,2220,c0G,450V,0.1µf,2.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750C0G2W104K280KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15502-1-ND
|
DigiKey | CAP CER 0.1UF 450V C0G 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1841 In Stock |
|
$1.1352 / $3.0100 | Buy Now |
DISTI #
C5750C0G2W104K280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 450 V, ± 10%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: C5750C0G2W104K280K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.2215 / $1.4279 | Buy Now |
DISTI #
810-C5750C0G2W104KKA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750CH2A154J0KA RoHS: Compliant | 456 |
|
$1.0700 / $2.9900 | Buy Now |
|
Future Electronics | CAP 0.1UF 450VDC C0G 10% SMD 2220 - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$1.1600 / $1.2100 | Buy Now |
DISTI #
C5750C0G2W104K280KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 450 V, � 10%, C0G (NP0), 2220 [5750 Metric] - Tape and Reel (Alt: C5750C0G2W104K280KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000794747
|
Chip1Stop | Cap Ceramic 0.1uF 450V C0G 10% Pad SMD 2220 125℃ T/R pbFree: Yes | 265 |
|
$1.1900 / $1.2275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750C0G2W104K280KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750C0G2W104K280KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 450V, C0G, -/+30ppm/Cel TC, 0.1uF, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |