-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5750X7R1E226M250KA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9971
|
Newark | Cap, 22Uf, 25V, Mlcc, 2220, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:5.7Mm, Product Width:5Mm Rohs Compliant: Yes |Tdk C5750X7R1E226M250KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13729 |
|
$0.5080 | Buy Now |
DISTI #
C5750X7R1E226M250KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R1E226M250KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 3500 |
|
$0.6154 | Buy Now |
DISTI #
78Y9971
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ? 20%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 78Y9971) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4730 Partner Stock |
|
$0.9430 / $1.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 683 |
|
$0.6090 / $1.7400 | Buy Now |
DISTI #
C5750X7R1E226MKA
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X7R, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.6320 | RFQ |
DISTI #
C5750X7R1E226M250KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R1E226M250KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 6000 |
|
Buy Now | |
DISTI #
C1S741000309521
|
Chip One Stop | Cap Ceramic 22uF 25V X7R 20% SMD 2220 125C Plastic T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 27 |
|
$1.0900 / $1.6400 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 2220 22�F � 20% 25V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.8851 / $0.9565 | Buy Now |
|
Win Source Electronics | CAP CER 22UF 25V X7R 2220 | 34030 |
|
$0.6219 / $0.9328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7R1E226M250KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R1E226M250KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C5750X7R1E226M250KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7R1E226M250KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGA9P2X7R1E226M250KA | TDK Corporation | $0.7434 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C5750X7R1E226M250KA vs CGA9P2X7R1E226M250KA |