Datasheets
C5750X7R1H106M230KB by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT

Part Details for C5750X7R1H106M230KB by TDK Corporation

Overview of C5750X7R1H106M230KB by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C5750X7R1H106M230KB

Part # Distributor Description Stock Price Buy
DISTI # 90R7872
Newark Ceramic Capacitor, 10Uf, 50V, X7R, 20%, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:5.7Mm Rohs Compliant: Yes |Tdk C5750X7R1H106M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 87R4684
Newark Ceramic Capacitor, 10Uf, 50V, X7R, 20%, 2220, Full Reel, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Rohs Compliant: Yes |Tdk C5750X7R1H106M230KB Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # C5750X7R1H106M230K
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R1H106M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel 5000
  • 500 $0.7917
  • 1,000 $0.7735
  • 2,000 $0.7553
  • 3,000 $0.7371
  • 4,000 $0.7189
  • 5,000 $0.7007
  • 50,000 $0.6825
$0.6825 / $0.7917 Buy Now
DISTI # C5750X7R1H106M230K
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R1H106M230K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 500 $0.6776
  • 1,000 $0.6617
  • 2,000 $0.6457
  • 3,000 $0.6298
  • 4,000 $0.6138
  • 5,000 $0.5979
  • 50,000 $0.5820
$0.5820 / $0.6776 Buy Now
Bristol Electronics   9
RFQ
ComSIT USA MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220 RoHS: Compliant Stock EU - 3000
Stock US - 0
Stock MX - 0
Stock ASIA - 0
RFQ
DISTI # C5750X7R1H106M230KB
Avnet Abacus Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R1H106M230KB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days Container: Reel Abacus - 8500
Buy Now
DISTI # C5750X7R1H106M230KB
IBS Electronics Multilayer Ceramic Capacitor, 10 uF, 50 V, &#xC3, &#x83, &#xC2, &#x82, &#xC3, &#x82, &#xC2, &#xB1, 20%, X7R, 2220 [5750 Metric] Min Qty: 500 Package Multiple: 1 10000
  • 500 $0.7446
  • 1,500 $0.7118
  • 2,000 $0.6836
  • 3,500 $0.6609
  • 7,000 $0.6369
  • 14,500 $0.6246
$0.6246 / $0.7446 Buy Now
New Advantage Corporation C Series 2220 10 uF 50 V �20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 8000
  • 500 $0.8143
  • 8,000 $0.7600
$0.7600 / $0.8143 Buy Now

Part Details for C5750X7R1H106M230KB

C5750X7R1H106M230KB CAD Models

C5750X7R1H106M230KB Part Data Attributes

C5750X7R1H106M230KB TDK Corporation
Buy Now Datasheet
Compare Parts:
C5750X7R1H106M230KB TDK Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TDK CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 36 Weeks
Samacsys Manufacturer TDK
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.3 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 5 mm

C5750X7R1H106M230KB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C5750X7R1H106M230KB by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C5750X7R1H106M230KB by TDK Corporation

  • Please alert me when C5750X7R1H106M230KB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C5750X7R1H106M230KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C5750X7R1H106M230KB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C5750X7R1H106M230KB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C5750X7R1H106M230KB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C5750X7R1H106M230KB by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: