-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C5750X7R2A475K230KA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1135
|
Newark | Cap, 4.7Uf, 100V, Mlcc, 2220, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:5.7Mm, Qualification:-Rohs Compliant: Yes |Tdk C5750X7R2A475K230KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4255 |
|
$1.1500 / $2.3400 | Buy Now |
DISTI #
79Y4475
|
Newark | Cap, 4.7Μf, 100V, 10%, X7R, 2220, Capacitance:4.7Μf, Voltage Rating:100V, Ceramic Capacitor Case:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Tdk, Operating Temperature Rohs Compliant: Yes |Tdk C5750X7R2A475K230KA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.7880 / $0.8610 | Buy Now |
DISTI #
C5750X7R2A475K230KA
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2A475K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1323 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 27 |
|
$1.3500 / $1.8000 | Buy Now |
DISTI #
C5750X7R2A475KKA
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7R, ±10%, SMD, 2220 Min Qty: 1 | 242 |
|
$0.8100 / $1.9000 | Buy Now |
DISTI #
SMC-C5750X7R2A475K230KA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
DISTI #
C5750X7R2A475K230KA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 100 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X7R2A475K230KA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 19000 |
|
Buy Now | |
DISTI #
C1S741000498922
|
Chip One Stop | Cap Ceramic 4.7uF 100V X7R 10% SMD 2220 125℃ pbFree: Yes Container: Cut Tape | 2 |
|
$2.3300 | Buy Now |
|
New Advantage Corporation | Cap Cer SMD 2220 4.7�F � 10% 100V X7R T&R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 48000 |
|
$1.1500 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7R2A475K230KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7R2A475K230KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |