Part Details for C5B by Essentra Components
Overview of C5B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-C5B
|
Mouser Electronics | Conduit Fittings & Accessories 0.250 ID 0.594 L ROUND END CAP:PVC YELLOW RoHS: Compliant | 0 |
|
$0.1350 / $0.1460 | Order Now |
DISTI #
72926484
|
RS | Standard Flexible End Cap, .25" ID, Yellow PVC | Essentra Components C5B RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks | 0 |
|
$0.1443 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap - in)side Diameter - 6.4 mm (0.250 in) - in)side Height - 15.1 mm (0.594 in) - Temperature Range - 60 °C (140 °F) RoHS: Compliant | 0 |
|
$0.1420 / $0.2070 | Buy Now |