Part Details for C5D5.0 by Eaton Corporation
Overview of C5D5.0 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5D5.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C5D5.0
|
Avnet Americas | 50 Watts, 28V Input Mil DC-DC Converter - Bulk (Alt: C5D5.0) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for C5D5.0
C5D5.0 CAD Models
C5D5.0 Part Data Attributes
|
C5D5.0
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C5D5.0
Eaton Corporation
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 55% | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 24 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CXMA-X | |
Length | 79 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 92.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Width | 70 mm |