Part Details for C5E-24B114-Y18-0 by TE Connectivity
Overview of C5E-24B114-Y18-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for C5E-24B114-Y18-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8834
|
Newark | Shld Ntwrk Cable, 4 Pair, 24Awg, 1Ft, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1Ft, Reel Length (Metric):305Mm, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |Te Connectivity C5E-24B114-Y18-0 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.1100 | Buy Now |
DISTI #
C5E-24B114-Y18-0-25-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 25' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$215.2212 / $267.4000 | Buy Now |
DISTI #
C5E-24B114-Y18-0-05-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLACK 5' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$42.6622 / $59.1500 | Buy Now |
DISTI #
C5E-24B114-Y18-0-50-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 50' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$427.8730 / $505.6700 | Buy Now |
DISTI #
C5E-24B114-Y18-0-100-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 100' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$840.9060 / $957.3400 | Buy Now |
DISTI #
C5E-24B114-Y18-0-01-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLACK 1' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6723 / $13.4600 | Buy Now |
DISTI #
C5E-24B114-Y18-0-500-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG BLK 500' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,188.3750 / $4,252.8100 | Buy Now |
DISTI #
571-C5E-24B114-Y18-0
|
Mouser Electronics | Multi-Conductor Cables Cat 5e, 24 AWG PRICED PER FT RoHS: Compliant | 0 |
|
$11.4400 / $11.9600 | Order Now |
DISTI #
RYCC5E-24B114-Y18-0
|
Heilind Electronics | C5E-24B114-Y18-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | C5E-24B114-Y18-0 RoHS: Compliant | 0 |
|
$7.3700 / $21.6200 | Buy Now |
Part Details for C5E-24B114-Y18-0
C5E-24B114-Y18-0 CAD Models
C5E-24B114-Y18-0 Part Data Attributes
|
C5E-24B114-Y18-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C5E-24B114-Y18-0
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |