Part Details for C5P0403N-RA by Electroswitch Electronic Products
Overview of C5P0403N-RA by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C5P0403N-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary Switch - 4 Pole - 2 to 3 Position Adjustable - Non-Shorting - 1.0A@28VDC/125VAC - Polyester Sealed - 30° Index - PC Terminal | 0 |
|
$9.4700 / $13.8000 | Buy Now |
DISTI #
000000000000340841
|
Sager | Rotary Switches 02-03POS/4P/1SECTION RIGHT-ANGLE Min Qty: 1 | 0 |
|
$10.1500 / $11.9000 | Buy Now |