Part Details for C60006000ALBB-1197W by Bulgin
Overview of C60006000ALBB-1197W by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C60006000ALBB-1197W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C60006000ALBB-1197W-ND
|
DigiKey | SWITCH ROCKER SPSTX2 20A 277V Min Qty: 500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2307 | Buy Now |
DISTI #
167-006000ALBB1197W
|
Mouser Electronics | Rocker Switches SPST Twin Rocker Switch w/legend RoHS: Compliant | 0 |
|
$4.2200 / $4.2300 | Order Now |
Part Details for C60006000ALBB-1197W
C60006000ALBB-1197W CAD Models
C60006000ALBB-1197W Part Data Attributes:
|
C60006000ALBB-1197W
Bulgin
Buy Now
|
Compare Parts:
C60006000ALBB-1197W
Bulgin
|
Samacsys Manufacturer | Bulgin |