Part Details for C6003PLBBL2 by Bulgin
Overview of C6003PLBBL2 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6003PLBBL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6003PLBBL2-ND
|
DigiKey | SWITCH ROCKER SPST 20A 277V Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1812 | Buy Now |
DISTI #
167-C6003PLBBL2
|
Mouser Electronics | Rocker Switches SPST Rocker Switch Lit 110V Blue RoHS: Compliant | 0 |
|
$6.1800 | Order Now |