Part Details for C601106004 by Belden Inc
Overview of C601106004 by Belden Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C601106004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3002
|
Newark | Patch Cord, Rj45 Plug-Plug, Cat6, 4Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:1.2M, Cable Length - Imperial:4Ft Rohs Compliant: Yes |Belden C601106004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$11.8300 / $12.7400 | Buy Now |
DISTI #
BEL1446-4-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 4' Min Qty: 1 Lead time: 2 Weeks Container: Bag |
7 In Stock |
|
$9.4529 / $15.6400 | Buy Now |
DISTI #
566-C601106004
|
Mouser Electronics | Ethernet Cables / Networking Cables 24AWG 4PR SOLID CAT6 4 FEET BLUE RoHS: Compliant | 2 |
|
$10.3000 / $15.2400 | Buy Now |
DISTI #
70038487
|
RS | Category 6 Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Blue | Belden C601106004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$13.5300 / $15.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $12.3900 | Buy Now |
DISTI #
2947125
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.4777 / $21.7027 | Buy Now |
DISTI #
2947125
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$12.3589 / $13.3616 | Buy Now |