Part Details for C601108015 by Belden Inc
Overview of C601108015 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C601108015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R3036
|
Newark | Patchcord Bcat6+ Cmr Gry 15Ft/ Gray 1Sr |Belden C601108015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$18.4400 / $19.8700 | Buy Now |
DISTI #
BEL26919-ND
|
DigiKey | PATCHCORD BCAT6+ CMR GRY 15FT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$18.7200 | Buy Now |
DISTI #
566-C601108015
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT6+ CMR GRY 15FT | 0 |
|
$18.4600 / $18.7100 | Order Now |
DISTI #
70038507
|
RS | Category 6 Patch Cord, 24 AWG Solid, Bonded Pair, CMR, Gray | Belden C601108015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7600 / $19.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5900 / $19.3200 | Buy Now |