Part Details for C602100010 by Belden Inc
Overview of C602100010 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for C602100010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T8553
|
Newark | Patchcord Bcat6+ Cmp Blk 10Ft/ Black |Belden C602100010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8500 / $25.7000 | Buy Now |
DISTI #
BEL26508-ND
|
DigiKey | PATCHCORD BCAT6+ CMP BLK 10FT Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5200 | Buy Now |
DISTI #
566-C602100010
|
Mouser Electronics | Ethernet Cables / Networking Cables PATCHCORD BCAT6+ CMP BLK 10FT RoHS: Compliant | 1 |
|
$22.7700 / $26.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8800 / $24.9900 | Buy Now |
Part Details for C602100010
C602100010 CAD Models
C602100010 Part Data Attributes
|
C602100010
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
C602100010
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | CUL; IEC | |
Conductor Material | BARE COPPER | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 9.652 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3.047 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Resistance | 20 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |