Part Details for C6050ALBB1197W by Bulgin
Overview of C6050ALBB1197W by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6050ALBB1197W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE-C6050ALAAC
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 16A/250VAC, 20A/28VDC, black, none Min Qty: 1 | 809 |
|
$3.0700 / $4.4800 | Buy Now |
Part Details for C6050ALBB1197W
C6050ALBB1197W CAD Models
C6050ALBB1197W Part Data Attributes:
|
C6050ALBB1197W
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C6050ALBB1197W
Bulgin
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.315 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 25 mm | |
Body Color | BLACK | |
Body Height | 30 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.005 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP44 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |