There are no models available for this part yet.
Overview of C6053ALBA31196W by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C6053ALBA31196W by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C6053ALBA31196W-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Min Qty: 250 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7902 | Buy Now | |
DISTI #
167-C6053ALBA31196W
|
Mouser Electronics | Rocker Switches DPST Rocker Switch Lit 230V Amber RoHS: Compliant | 0 |
|
$6.6600 / $6.7900 | Order Now |