Part Details for C6053ALBG2-G72 by Bulgin
Overview of C6053ALBG2-G72 by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6053ALBG2-G72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C6053ALBG2-G72-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2252 | Buy Now |
DISTI #
167-C6053ALBG2-G72
|
Mouser Electronics | Rocker Switches DPST Rocker Sw. Lit 110V Green w/ Cover RoHS: Compliant | 0 |
|
$10.6700 / $11.1400 | Order Now |