Part Details for C6053ALBG21197W by Arco Electronics
Overview of C6053ALBG21197W by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for C6053ALBG21197W
C6053ALBG21197W CAD Models
C6053ALBG21197W Part Data Attributes
|
C6053ALBG21197W
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
C6053ALBG21197W
Arco Electronics
Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | GREEN | |
Actuator Length | 0.315 inch | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 277 V | |
Illumination | LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for C6053ALBG21197W
This table gives cross-reference parts and alternative options found for C6053ALBG21197W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C6053ALBG21197W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C6053ALBC71197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALBC71197W |
C6053ALWR71197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALWR71197W |
C6053ALWG71197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALWG71197W |
C6053ALBC31197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALBC31197W |
C6053ALRG31197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALRG31197W |
C6053ALBR31197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALBR31197W |
C6053ALRG71197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALRG71197W |
C6053ALRG21197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALRG21197W |
C6053ALBA21197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALBA21197W |
C6053ALWC21197W | Rocker Switch, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount | Arco Electronics | C6053ALBG21197W vs C6053ALWC21197W |