C6053ALBR2
Description: Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT

Overview of C6053ALBR2 by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C6053ALBR2 by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # C6053ALBR2-ND
DigiKey SWITCH ROCKER DPST 20A 277V Min Qty: 100 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $8.0118
$8.0118 Buy Now
DISTI # 167-C6053ALBR2
Mouser Electronics Rocker Switches DPST Rckr Switch Lit 110V Red W/O Legend RoHS: Compliant 64
  • 1 $9.3400
  • 10 $7.8100
  • 100 $7.8000
  • 200 $7.7400
  • 500 $7.5400
  • 1,000 $7.1800
$7.1800 / $9.3400 Buy Now

CAD Models for C6053ALBR2 by Bulgin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C6053ALBR2 by Bulgin

C6053ALBR2
Bulgin
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Bulgin
Actuator Color
RED
Actuator Length
0.315 inch
Actuator Type
SOFTLINE MATT TYPE
Body Breadth
25 mm
Body Height
30 mm
Body Length or Diameter
31.5 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
20A@277VAC
Contact Current(AC)-Max
20 A
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
277 V
Dielectric Withstand Volts
3000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER ALLOY
Illumination
RED LAMP
Insulation Resistance
20000000 Ω
Insulator Material
NYLON
Mounting Feature
PANEL MOUNT
Sealing
IP44
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Length
0.382 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. C6053ALBR2
    Bulgin
    Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for C6053ALBR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C6053ALBR2 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C6053ALBR2 by Bulgin

Select Manufacturer
Which Manufacturer of C6053ALBR2 would you like to use for your alert(s)?
  • Please alert me when C6053ALBR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C6053ALBR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C6053ALBR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C6053ALBR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C6053ALBR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C6053ALBR2 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: