Part Details for C6053ALBR3 by Arcolectric
Overview of C6053ALBR3 by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6053ALBR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8098
|
Newark | Dpst Lighted Rocker Sw 250V Red |Arcolectric (Bulgin Limited) C6053ALBR3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
71029040
|
RS | DPST Rocker Switch Lit 230V Red | Arcolectric (Bulgin Ltd.) C6053ALBR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1500 / $14.1100 | Buy Now |
Part Details for C6053ALBR3
C6053ALBR3 CAD Models
C6053ALBR3 Part Data Attributes
|
C6053ALBR3
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C6053ALBR3
Arcolectric
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | RED | |
Actuator Length | 0.315 inch | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 25 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 31.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 3000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | RED LAMP | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP44 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Termination Type | QUICK CONNECT |