Part Details for C6053ALBR3XND2 by Arcolectric
Overview of C6053ALBR3XND2 by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6053ALBR3XND2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8099
|
Newark | C6053Aly Black 1 Red 230V En1197 Wh |Arcolectric (Bulgin Limited) C6053ALBR3XND2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 | Buy Now |
DISTI #
71029042
|
RS | DPST Rocker Sw. C6053ALBR3-1197W-G72 | Arcolectric (Bulgin Ltd.) C6053ALBR3XND2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1000 |
|
$8.7500 / $12.3200 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant |
530 Partner Stock |
|
$7.1900 / $10.8600 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant |
530 Partner Stock |
|
$7.1900 / $10.8600 | Buy Now |