There are no models available for this part yet.
Overview of C6053ALBR3XND2 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C6053ALBR3XND2 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
708-2944-ND
|
DigiKey | SWITCH ROCKER DPST 20A 277V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2454 In Stock |
|
$7.2250 / $12.0800 | Buy Now | |
DISTI #
167-C6053ALBR3XND2
|
Mouser Electronics | Rocker Switches DPST Rocker Sw. RoHS: Compliant | 472 |
|
$7.2200 / $11.6400 | Buy Now | |
DISTI #
C1S136500208939
|
Chip1Stop | Unclassified RoHS: Compliant | 530 |
|
$8.1000 / $10.9000 | Buy Now |