Part Details for C6053ALNAH by Arcolectric
Overview of C6053ALNAH by Arcolectric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6053ALNAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6426
|
Newark | Elektron/Arcolectric |Arcolectric (Bulgin Limited) C6053ALNAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $4.7700 | Buy Now |
|
Onlinecomponents.com | Splashproof - Illuminated - Rocker Switch - DPST - Panel mount - Voltage Rating: 250V ac - Rated Current: 16A - Termination: 6.3mm Tabs RoHS: Compliant |
205 Partner Stock |
|
$1.8100 / $2.6400 | Buy Now |
|
Master Electronics | Splashproof - Illuminated - Rocker Switch - DPST - Panel mount - Voltage Rating: 250V ac - Rated Current: 16A - Termination: 6.3mm Tabs RoHS: Compliant |
205 Partner Stock |
|
$1.8100 / $2.6400 | Buy Now |