Part Details for C6090PLBG3 by Arcolectric
Overview of C6090PLBG3 by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C6090PLBG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y8119
|
Newark | Dpst Rocker Switch |Arcolectric (Bulgin Limited) C6090PLBG3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4000 | Buy Now |
DISTI #
38AJ6432
|
Newark | Dpst Rocker Switch/Elektron/Arcolectric |Arcolectric (Bulgin Limited) C6090PLBG3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $24.4100 | Buy Now |
DISTI #
71519738
|
RS | DPST Rocker Switch Lit Dot Window 230V Green | Arcolectric (Bulgin Ltd.) C6090PLBG3 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7000 / $24.2900 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant |
230 In Stock |
|
$15.7000 / $22.7800 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF DPST Quick Connect Flat Rocker 20A 277VAC 1118.55VA RoHS: Compliant |
230 In Stock |
|
$15.7000 / $22.7800 | Buy Now |
Part Details for C6090PLBG3
C6090PLBG3 CAD Models
C6090PLBG3 Part Data Attributes:
|
C6090PLBG3
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
C6090PLBG3
Arcolectric
Rocker Switch, DPST, Latched, Quick Connect Terminal, Lit Window Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LIT WINDOW MATT TYPE | |
Body Breadth | 25 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP44 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |