Part Details for C61-B0-34-660-33B-E by Carling Technologies
Overview of C61-B0-34-660-33B-E by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C61-B0-34-660-33B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-C61-B0-34-660-33B-E-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.1150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0100 / $84.9800 | Buy Now |
DISTI #
C61-B0-34-660-33B-E
|
TTI | Circuit Breakers CIRCUIT BREAKER HYD MAG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$106.1100 | Buy Now |
DISTI #
000000000005749440
|
Sager | Circuit Breakers CIRCUIT BREAKER HYD MAG Min Qty: 1 | 0 |
|
$38.8400 / $92.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.0100 / $84.9800 | Buy Now |
Part Details for C61-B0-34-660-33B-E
C61-B0-34-660-33B-E CAD Models
C61-B0-34-660-33B-E Part Data Attributes
|
C61-B0-34-660-33B-E
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
C61-B0-34-660-33B-E
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |